Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0342400000
Newark Part No.20M8456
Product RangeKlippon K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.090 |
| 10+ | $162.410 |
| 25+ | $153.260 |
| 50+ | $148.690 |
| 100+ | $144.110 |
Price for:Each
Minimum: 1
Multiple: 1
$173.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0342400000
Newark Part No.20M8456
Product RangeKlippon K Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric130mm
External Width - Metric170mm
External Depth - Metric90mm
IP RatingIP66, IP67, IP68
Body ColorSilver
NEMA RatingNEMA 4, 4X
External Height - Imperial5.118"
External Width - Imperial6.693"
External Depth - Imperial3.543"
Product RangeKlippon K Series
SVHCLead
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
90mm
Body Color
Silver
External Height - Imperial
5.118"
External Depth - Imperial
3.543"
SVHC
Lead
Enclosure Material
Aluminum
External Width - Metric
170mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X
External Width - Imperial
6.693"
Product Range
Klippon K Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate