Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0342100000
Newark Part No.20M8453
Product RangeKlippon K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.850 |
| 25+ | $62.280 |
| 50+ | $60.850 |
| 100+ | $59.140 |
| 250+ | $57.430 |
Price for:Each
Minimum: 10
Multiple: 10
$648.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0342100000
Newark Part No.20M8453
Product RangeKlippon K Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric70mm
External Width - Metric100mm
External Depth - Metric45mm
IP RatingIP66, IP67, IP68
Body ColorSilver
NEMA RatingNEMA 4, 4X
External Height - Imperial2.756"
External Width - Imperial3.937"
External Depth - Imperial1.772"
Product RangeKlippon K Series
SVHCLead
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
70mm
External Depth - Metric
45mm
Body Color
Silver
External Height - Imperial
2.756"
External Depth - Imperial
1.772"
SVHC
Lead
Enclosure Material
Aluminum
External Width - Metric
100mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X
External Width - Imperial
3.937"
Product Range
Klippon K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate