Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoPHE13009/DG,127Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83T7191
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.100 |
| 100+ | $0.762 |
| 500+ | $0.618 |
| 1000+ | $0.571 |
| 2500+ | $0.532 |
| 10000+ | $0.496 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoPHE13009/DG,127Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83T7191
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Continuous Collector Current12A
Power Dissipation Pd80W
Power Dissipation80W
Transistor Case StyleTO-220AB
DC Collector Current12A
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
The PHE13009 is a 400V high voltage, high speed planar passivated Silicon NPN Power Switching Transistor intended for use in high frequency electronic lighting ballast applications, converters, inverters, switching regulators and motor control systems.
- 150°C Junction temperature
- High voltage capability
- Low thermal resistance
- Low conduction losses due to low on-state resistance
Applications
Power Management, Motor Drive & Control, Lighting
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
400V
Power Dissipation Pd
80W
Transistor Case Style
TO-220AB
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
12A
Power Dissipation
80W
DC Collector Current
12A
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate