Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29X-600,127Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.98AC9024
Your Part Number
4,855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $0.869 |
| 100+ | $0.685 |
| 500+ | $0.562 |
| 1000+ | $0.506 |
| 2500+ | $0.460 |
| 10000+ | $0.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29X-600,127Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.98AC9024
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current9A
Diode ConfigurationSingle
Forward Voltage Max1.26V
Reverse Recovery Time59ns
Forward Surge Current91A
Operating Temperature Max150°C
Diode Case StyleTO-220F
No. of Pins2 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
59ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
9A
Forward Voltage Max
1.26V
Forward Surge Current
91A
Diode Case Style
TO-220F
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate