Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29-400,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC5908
Product RangeBYV29
Your Part Number
4,241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.090 |
| 100+ | $0.769 |
| 500+ | $0.632 |
| 1000+ | $0.619 |
| 2500+ | $0.607 |
| 10000+ | $0.594 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29-400,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC5908
Product RangeBYV29
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current9A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time60ns
Forward Surge Current110A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeBYV29
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
9A
Forward Voltage Max
1.25V
Forward Surge Current
110A
Diode Case Style
TO-220AC
Product Range
BYV29
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate