Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV21MX-650PQ
Newark Part No.69AK3880
Your Part Number
Technical Datasheet
184 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.976 |
| 10+ | $0.858 |
| 100+ | $0.694 |
| 500+ | $0.630 |
| 1000+ | $0.568 |
| 3000+ | $0.489 |
| 10000+ | $0.478 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV21MX-650PQ
Newark Part No.69AK3880
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max2.6V
Reverse Recovery Time26ns
Forward Surge Current198A
Operating Temperature Max175°C
Diode Case StyleTO-220F
No. of Pins2 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
26ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
2.6V
Forward Surge Current
198A
Diode Case Style
TO-220F
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate