Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYQ28X-200,127Copy
Newark Part No.70R3652
Your Part Number
No Longer Available
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYQ28X-200,127Copy
Newark Part No.70R3652
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.25V
Reverse Recovery Time25ns
Forward Surge Current55A
Operating Temperature Max150°C
Diode Case StyleTO-220F
No. of Pins3 Pin
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BYQ28X-200,127 is a 3-pin 200V ultrafast rugged Rectifier Diode with dual common cathode. The output rectifier is suitable for use in high-frequency switched-mode power supplies.
- Fast switching
- Guaranteed ESD capability
- High thermal cycling performance
- Low on-state losses
- Soft recovery minimizes power-consuming oscillations
Applications
Industrial, Automation & Process Control, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Average Forward Current
10A
Forward Voltage Max
1.25V
Forward Surge Current
55A
Diode Case Style
TO-220F
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate