Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerWD40
Manufacturer Part No300615
Newark Part No.93T9685
Lubricant Type-
Dispensing MethodAerosol
Volume-
Weight10oz
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Ideal for metal-to-metal applications that require heavy-duty lubrication and protection against rust and corrosion. Sprays on evenly as a liquid and sets dry for a thick, protective coating that won't wash off, melt, freeze or run in any weather. Ideal for use on hinges, gears, sprockets, latches, overhead door tracks, pulleys, cables, guide rails and for lubricating equipment before placing in storage.
- Temperature range: 0degF~300degF
- VOC compliant
- Size: 10 oz.
Technical Specifications
Lubricant Type
-
Volume
-
Product Range
-
Dispensing Method
Aerosol
Weight
10oz
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
