Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
LED Color
Green
Mounting Hole Dia
0.5"
Luminous Intensity
-
Product Range
-
Operating Voltage
6VDC
Forward Current If
20mA
IP / NEMA Rating
NEMA 3R
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
