Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-6091QM1-12VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5763
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 300+ | $5.980 |
Price for:Each
Minimum: 300
Multiple: 200
$1,794.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The WL-6091QM1-12V is a red non-relampable panel-mount LED Indicator made of white nylon body with polycarbonate lens, stainless steel bezel and tinned brass quick-connect terminals.
- ±10% Voltage tolerance
- 0.187 x 0.02 Terminals are standard
- 100000-hour Rated life
Applications
Industrial, Signalling
Contents
LED indicator, Mounting hardware (nut, lockwasher and gasket).
Technical Specifications
LED Color
Red
Mounting Hole Dia
9.65mm
Luminous Intensity
-
Product Range
-
Operating Voltage
14VDC
Forward Current If
20mA
IP / NEMA Rating
NEMA 3R
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
