Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-42212GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM8546
Product RangeWL-422xxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.280 |
| 1000+ | $2.180 |
| 1500+ | $2.140 |
| 2500+ | $2.100 |
| 5000+ | $2.060 |
| 12500+ | $2.020 |
| 25000+ | $1.970 |
| 50000+ | $1.930 |
Price for:Each
Minimum: 500
Multiple: 500
$1,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-42212GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM8546
Product RangeWL-422xxx Series
Technical Datasheet
LED ColorGreen
Operating Voltage12V
Mounting Hole Dia22mm
Forward Current If15mA
Luminous Intensity-
IP / NEMA Rating-
Product RangeWL-422xxx Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
WL-422xxx Series
Operating Voltage
12V
Forward Current If
15mA
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
