Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $3.350 |
| 500+ | $3.120 |
| 1000+ | $2.930 |
Price for:Each
Minimum: 300
Multiple: 100
$1,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-2194A5-12VCopy
Newark Part No.88T4436
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia7.874mm
Current Rating80mA
Supply Voltage12V
Lens ShapeRound with Flat Top
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
80mA
Lens Shape
Round with Flat Top
Mounting Hole Dia
7.874mm
Supply Voltage
12V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
