Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-2113AXL6Copy
Newark Part No.99W2415
Product Range2113A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.640 |
| 500+ | $4.160 |
| 1000+ | $3.910 |
Price for:Each
Minimum: 300
Multiple: 100
$1,392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-2113AXL6Copy
Newark Part No.99W2415
Product Range2113A Series
Technical Datasheet
Supply Voltage250VAC
LED ColorBlue
Operating Voltage230V
Lamp Base TypeWire Leaded
Mounting Hole Dia0.31"
Forward Current If20mA
Luminous Intensity-
Lens ShapeRound with Flat Top
IP / NEMA Rating-
Product Range2113A Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
250VAC
Operating Voltage
230V
Mounting Hole Dia
0.31"
Luminous Intensity
-
IP / NEMA Rating
-
SVHC
No SVHC (27-Jun-2024)
LED Color
Blue
Lamp Base Type
Wire Leaded
Forward Current If
20mA
Lens Shape
Round with Flat Top
Product Range
2113A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
