Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.240 |
| 100+ | $7.550 |
| 250+ | $6.920 |
| 500+ | $6.430 |
| 1000+ | $6.040 |
Price for:Each
Minimum: 50
Multiple: 50
$462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
45mcd
Product Range
WL Series
Operating Voltage
28VDC
Forward Current If
11mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

