Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 100+ | $8.930 |
| 250+ | $8.180 |
| 500+ | $7.600 |
| 1000+ | $7.140 |
Price for:Each
Minimum: 50
Multiple: 50
$546.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Green
Mounting Hole Dia
14mm
Luminous Intensity
1.4cd
SVHC
No SVHC (08-Jul-2021)
Operating Voltage
28V
Forward Current If
17mA
IP / NEMA Rating
IP67
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
