Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.110 |
| 100+ | $10.370 |
| 250+ | $9.440 |
Price for:Each
Minimum: 50
Multiple: 50
$555.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
-
Average Bulb Life
-
Current Rating
17mA
SVHC
No SVHC (27-Jun-2024)
LED Color
White
Power Rating
-
Luminous Intensity
5.7cd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Alternatives for WL-1862035W3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
