Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 100+ | $6.370 |
| 250+ | $5.840 |
| 500+ | $5.420 |
| 1000+ | $5.100 |
Price for:Each
Minimum: 50
Multiple: 50
$389.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1 (3mm)
Wavelength Typ
470nm
Average Bulb Life
-
Current Rating
10mA
LED Color
Blue
Power Rating
-
Luminous Intensity
500mcd
Supply Voltage
24V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
