Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 100+ | $6.280 |
| 250+ | $5.760 |
| 500+ | $5.350 |
| 1000+ | $5.030 |
Price for:Each
Minimum: 50
Multiple: 50
$384.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1 (3mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
12mA
LED Color
White
Power Rating
-
Luminous Intensity
1.25cd
Supply Voltage
12V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
