Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-5-254Copy
Newark Part No.12AC7715
Product RangeulTIMiFlux Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.510 |
| 25+ | $3.400 |
| 50+ | $3.170 |
| 100+ | $3.060 |
| 250+ | $3.000 |
| 500+ | $2.770 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-5-254Copy
Newark Part No.12AC7715
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness1mm
Conductive MaterialSilicone
Thermal Conductivity5W/m.K
Thermal Impedance-
Volume Resistivity-
External Length25.4mm
External Width25.4mm
Product RangeulTIMiFlux Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
1mm
Thermal Conductivity
5W/m.K
Volume Resistivity
-
External Width
25.4mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
25.4mm
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
