Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0601512U2B-BT0
Newark Part No.51AM1280
Product RangeDC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 500+ | $15.800 |
Price for:Each
Minimum: 600
Multiple: 600
$9,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0601512U2B-BT0
Newark Part No.51AM1280
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM26.5CFM
Noise Rating37dBA
Power Rating3.12W
Rated Speed5000rpm
Power Connection Type3 Lead Wires, PWM Control, Tachometer
Current Rating260mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeDC Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
5000rpm
Current Rating
260mA
Air Flow - m3/min
-
Product Range
DC Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
26.5CFM
Power Rating
3.12W
Power Connection Type
3 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate