Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No50747593731500FCopy
Newark Part No.59AM4587
Product Range507 Series
Your Part Number
No Longer Available
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No50747593731500FCopy
Newark Part No.59AM4587
Product Range507 Series
LED ColorRed
Operating Voltage10VDC
Mounting Hole Dia0.284"
Forward Current If-
Luminous Intensity-
IP / NEMA Rating-
Product Range507 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Mounting Hole Dia
0.284"
Luminous Intensity
-
Product Range
507 Series
Operating Voltage
10VDC
Forward Current If
-
IP / NEMA Rating
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
