Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No465K
Newark Part No.58F420
Product Range465 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $44.030 |
| 100+ | $42.440 |
| 250+ | $40.410 |
Price for:Each
Minimum: 50
Multiple: 50
$2,201.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No465K
Newark Part No.58F420
Product Range465 Series
Technical Datasheet
Thermal Resistance0.27°C/W
Packages Cooled-
External Width - Metric101.6mm
External Height - Metric101.6mm
External Length - Metric127mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial4"
External Height - Imperial4"
External Length - Imperial5"
External Diameter - Imperial-
Product Range465 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.27°C/W
External Width - Metric
101.6mm
External Length - Metric
127mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
4"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
101.6mm
External Diameter - Metric
-
External Width - Imperial
4"
External Length - Imperial
5"
Product Range
465 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate