Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No125350
Newark Part No.77AH0663
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $38.080 |
| 50+ | $35.370 |
| 100+ | $34.210 |
| 250+ | $33.050 |
Price for:Each
Minimum: 25
Multiple: 25
$952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No125350
Newark Part No.77AH0663
Technical Datasheet
Thermal Resistance0.28°C/W
Packages Cooled-
External Width - Metric57.91mm
External Height - Metric23.74mm
External Length - Metric914.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.28"
External Height - Imperial0.935"
External Length - Imperial36"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
0.28°C/W
External Width - Metric
57.91mm
External Length - Metric
914.4mm
Heat Sink Material
Aluminum
External Height - Imperial
0.935"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
-
External Height - Metric
23.74mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate