Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No678-39-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AC3583
Product Range678 Series
Your Part Number
163 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 5+ | $6.790 |
| 10+ | $6.450 |
| 25+ | $6.210 |
| 50+ | $6.030 |
| 100+ | $5.850 |
| 250+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No678-39-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AC3583
Product Range678 Series
Technical Datasheet
Thermal Resistance0.6°C/W
Packages CooledTO-220, TO-247, TO-264
External Width - Metric60mm
External Height - Metric24.89mm
External Length - Metric38.6mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.36"
External Height - Imperial0.98"
External Length - Imperial1.52"
External Diameter - Imperial-
Product Range678 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.6°C/W
External Width - Metric
60mm
External Length - Metric
38.6mm
Heat Sink Material
Aluminum
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220, TO-247, TO-264
External Height - Metric
24.89mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
1.52"
Product Range
678 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
