Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No486KCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58F425
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $92.380 |
Price for:Each
Minimum: 25
Multiple: 25
$2,309.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No486KCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58F425
Technical Datasheet
Thermal Resistance12°C/W
Packages Cooled-
External Width - Metric158.8mm
External Height - Metric158.8mm
External Length - Metric152mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial6.25"
External Height - Imperial6.3"
External Length - Imperial6"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
12°C/W
External Width - Metric
158.8mm
External Length - Metric
152mm
Heat Sink Material
Aluminum
External Height - Imperial
6.3"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
158.8mm
External Diameter - Metric
-
External Width - Imperial
6.25"
External Length - Imperial
6"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
