Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No806-912Copy
Newark Part No.28K2319
Also Known AsGTIN UPC EAN: 4044918429252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 25+ | $4.810 |
| 100+ | $4.510 |
| 250+ | $4.270 |
| 500+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No806-912Copy
Newark Part No.28K2319
Also Known AsGTIN UPC EAN: 4044918429252
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions12Positions
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
12Positions
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
