Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No8002-025/K050-613/000-5500Copy
Newark Part No.28K2211
Also Known AsGTIN UPC EAN: 4045454134952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerWAGO
Manufacturer Part No8002-025/K050-613/000-5500Copy
Newark Part No.28K2211
Also Known AsGTIN UPC EAN: 4045454134952
Connector TypeIndustrial Electrical AC Power
Current Rating15A
Connector Colour-
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Industrial Electrical AC Power
Gender
Receptacle
Voltage Rating VAC
125V
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Connector Colour
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
