Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No757-285/000-005Copy
Newark Part No.29K4305
Also Known AsGTIN UPC EAN: 4045454028480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.070 |
| 5+ | $258.910 |
| 10+ | $241.760 |
| 25+ | $224.600 |
Price for:Each
Minimum: 1
Multiple: 1
$276.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No757-285/000-005Copy
Newark Part No.29K4305
Also Known AsGTIN UPC EAN: 4045454028480
Technical Datasheet
Input Connection Type5m Cable
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product Range-
IP RatingIP68
SVHCLead
Technical Specifications
Input Connection Type
5m Cable
No. of Output Ports
8Ports
IP Rating
IP68
Output Type
M12 Connector - 5 Pole
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
