Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No734-142
Newark Part No.29K3060
Also Known AsGTIN UPC EAN: 4044918847711
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWAGO
Manufacturer Part No734-142
Newark Part No.29K3060
Also Known AsGTIN UPC EAN: 4044918847711
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions12Positions
Rated Current10A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Gender
Header
No. of Positions
12Positions
Rated Voltage
160V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate