Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No734-132Copy
Newark Part No.29K3036
Product RangeMCS MINI 734 Series
Also Known AsGTIN UPC EAN: 4044918847490
Your Part Number
No Longer Available
Product Information
ManufacturerWAGO
Manufacturer Part No734-132Copy
Newark Part No.29K3036
Product RangeMCS MINI 734 Series
Also Known AsGTIN UPC EAN: 4044918847490
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeMCS MINI 734 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 734-132 from Wago is a black colour, 2-pole male header for PCBs with 3.5mm (0.138inch) pin spacing and 1mm x 1mm straight solder pins. It is 100% protected against mismating with closed end, only mating halves with the same pole number can be connected together. The connector has tin plated electrolytic copper (Ecu) contacts and polyphthalamide (PPA GF) insulation. It has 0.02MJ fire load, 0.84g weight and 9.4mm (0.37inch) x 12.7mm (0.5inch) x 8.5mm (0.335inch) dimension (W x H x D). The solder pin length is 2.4mm and Coding options are available.
- THR male header for reflow soldering in SMT applications, vertical PCB mounting
- Optimal thermal penetration via pin enclosure design provides lower soldering temperatures
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
- Limit temperature range from -60°C to 100°C
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
MCS MINI 734 Series
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
