Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No731-510/031-000Copy
Newark Part No.29K2806
Product RangeMCS MIDI Classic 731 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.890 |
| 50+ | $14.420 |
| 100+ | $13.210 |
| 250+ | $12.270 |
| 500+ | $11.470 |
Price for:Each
Minimum: 1
Multiple: 1
$15.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No731-510/031-000Copy
Newark Part No.29K2806
Product RangeMCS MIDI Classic 731 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Positions
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage320V
Product RangeMCS MIDI Classic 731 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
10Positions
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MCS MIDI Classic 731 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
