Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No282-902Copy
Newark Part No.29K1306
Product Range282 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 100+ | $5.830 |
| 250+ | $5.350 |
| 500+ | $4.970 |
| 1000+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-902Copy
Newark Part No.29K1306
Product Range282 Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage800V
No. of Levels1
Product Range282 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
282 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
