Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No280-561/281-413
Newark Part No.29K0849
Product Range280 Series
Also Known AsGTIN UPC EAN: 4045454299262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.090 |
| 10+ | $13.940 |
| 25+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-561/281-413
Newark Part No.29K0849
Product Range280 Series
Also Known AsGTIN UPC EAN: 4045454299262
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage24V
No. of Levels3
Product Range280 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-561/281-413 from Wago is a sensor LED terminal block. This terminal block is used for NPN (negative) switching sensors. The housing material is polyamide (PA 6.6) and has 2 connection points and 2 potential point.
- CAGE CLAMP connection technology
- Dimension is 5mm x 80mm x 55.5mm (W x L x H)
- Wire size range from 28AWG to 12AWG
- Angled design
- Gray colour terminal block
- Nominal voltage of 24V and rated current of 20A with front entry wiring
- Weight is 10.522g
- DIN 35 rail mounting
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
24V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate