Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-552Copy
Newark Part No.29K0838
Product Range280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.240 |
| 50+ | $12.920 |
| 100+ | $11.840 |
| 250+ | $10.990 |
| 500+ | $10.270 |
Price for:Each
Minimum: 1
Multiple: 1
$14.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-552Copy
Newark Part No.29K0838
Product Range280 Series
Technical Datasheet
No. of Positions6Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current20A
Rated Voltage500V
No. of Levels3
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
