Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2789-9080Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 70AH6053 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $67.350 |
| 5+ | $63.170 |
| 10+ | $61.040 |
| 25+ | $57.820 |
| 50+ | $53.400 |
| 100+ | $49.100 |
| 250+ | $45.250 |
Price for:Each
Minimum: 1
Multiple: 1
$67.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2789-9080Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 70AH6053 |
| Technical Datasheet | |
| For Use With | Wago Pro 2 Power Supplies |
| Accessory Type | Communication Module |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
2789-9080 is a communication module that snaps onto a Pro 2 power supply's communication interface. It is suitable for configuring and monitoring the subordinate power supply. Standards/specifications include EN 61010-1, EN 61010-2-201, EN 61204-3, UL 61010-1, UL 61010-2-201, UL HazLo.
- IO-Link device supports IO-Link specification 1.1
- Pluggable connection technology
- Marker slot for WAGO marking cards (WMB) and WAGO marking strips
- 24V DC nominal input voltage
- 230.4kBd (COM 3) transmission rate, 5bytes data width
- 35mm (1.38") width, 95mm (3.74") height, 22mm (0.87") depth
- Ambient temperature (operation) range from -25 to +70°C
Technical Specifications
| For Use With | Wago Pro 2 Power Supplies |
|---|---|
| Product Range | - |
| Accessory Type | Communication Module |
|---|---|
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
