Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2626-1355Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74AH2837
Product Range2626 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.500 |
| 10+ | $14.090 |
| 25+ | $12.660 |
| 50+ | $11.720 |
| 100+ | $10.970 |
| 250+ | $10.220 |
Price for:Each
Minimum: 1
Multiple: 1
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2626-1355Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74AH2837
Product Range2626 Series
Technical Datasheet
Pitch Spacing12.5mm
No. of Positions5Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current48A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product Range2626 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 5-pole PCB terminal strip with Push-in CAGE CLAMP® connection
- Push-in termination of solid and ferruled conductors
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Testing can be performed both parallel and perpendicular to conductor entry
- Grey colour, polyamide (PA66) insulation material
- Flammability class per UL94 V0
- CB IEC 60947-7-4, CSA C22.2, KEMA/KEUR EN 60947-7-4 approved
- Feed-through mounting
Technical Specifications
Pitch Spacing
12.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
48A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
2626 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
