Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2601-1311Copy
Newark Part No.62AK0243
Product Range2601 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 100+ | $9.150 |
| 250+ | $8.380 |
| 500+ | $7.790 |
| 1000+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$11.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2601-1311Copy
Newark Part No.62AK0243
Product Range2601 Series
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions11Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In Lock
Rated Current17.5A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product Range2601 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
11Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In Lock
Rated Voltage
1kV
Product Range
2601 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
