Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No232-602Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K8962
Also Known AsGTIN UPC EAN: 4017332290302
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 25+ | $4.630 |
| 100+ | $4.340 |
| 250+ | $4.110 |
| 500+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No232-602Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K8962
Also Known AsGTIN UPC EAN: 4017332290302
Technical Datasheet
Accessory TypeStrain Relief Housing
No. of Positions2Positions
Strain Relief Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 232-602 is a 2-pole gray snap-on type Strain Relief Housing for male and female connectors with CAGE CLAMP®. It is suitable for suitable for 5mm pin spacing and only for use with cable binders.
- 1 x Cable outlet, rear
Applications
Industrial
Contents
Strain relief support and housing.
Technical Specifications
Accessory Type
Strain Relief Housing
No. of Positions
2Positions
Product Range
-
For Use With
2 Pole mm Pitch Multi Connect Pluggable Termina Blocks
Strain Relief Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
