Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2010-1292Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K7483
Product RangeTOPJOB S 2010 Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.350 |
| 25+ | $1.270 |
| 50+ | $1.210 |
| 100+ | $1.150 |
| 250+ | $1.080 |
| 500+ | $1.030 |
| 2500+ | $0.918 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2010-1292Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K7483
Product RangeTOPJOB S 2010 Series
Technical Datasheet
For Use WithWago TOPJOB S 2010 Series Snap-on Mount Terminal Blocks
Accessory TypeEnd & Intermediate Plate
Product RangeTOPJOB S 2010 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2010-1292 from Wago is an orange 1mm End and Intermediate Plate
- Dimensions: 67.2x33.5x1mm
Technical Specifications
For Use With
Wago TOPJOB S 2010 Series Snap-on Mount Terminal Blocks
Product Range
TOPJOB S 2010 Series
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
