Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2010-1207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2041
Product Range2010 Series
Also Known AsGTIN UPC EAN: 4017332076180
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
| 5+ | $16.560 |
| 10+ | $12.660 |
| 25+ | $11.260 |
| 50+ | $10.420 |
| 100+ | $9.740 |
| 250+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$17.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2010-1207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2041
Product Range2010 Series
Also Known AsGTIN UPC EAN: 4017332076180
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current57A
Rated Voltage800V
No. of Levels1
Product Range2010 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35 rail-mounted terminal block with CAGE CLAMP® technology
- Up to 30% smaller than other terminals on the market
- Offers cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
2010 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
