Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2005-7642Copy
Newark Part No.57P7315
Product RangeTOPJOB S 2005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 100+ | $9.940 |
| 250+ | $9.110 |
| 500+ | $8.460 |
| 1000+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2005-7642Copy
Newark Part No.57P7315
Product RangeTOPJOB S 2005 Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage400V
No. of Levels3
Product RangeTOPJOB S 2005 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4 Conductor 35mm DIN terminal block with push-in CAGE CLAMP® technology
- Potential marking: L/L
- Push-in wire termination for faster installation
- Fits cable size: 0.5mm² - 4mm² / 10 AWG - 20 AWG
- Nominal cross-section: 4mm²
- Nominal voltage: 250V
- Rated current: 32A
- Front entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
TOPJOB S 2005 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
