Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2000-5311Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08AC1709
Product Range2000 Series
Also Known AsGTIN UPC EAN: 4055143393447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.040 |
| 25+ | $14.250 |
| 100+ | $13.380 |
| 250+ | $12.590 |
| 500+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$15.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-5311Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08AC1709
Product Range2000 Series
Also Known AsGTIN UPC EAN: 4055143393447
Technical Datasheet
No. of Positions8Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current13.5A
Rated Voltage250V
No. of Levels3
Product Range2000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35mm rail-mounted double terminal block with push in CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable size: 0.14mm² - 1.5mm² / 24AWG - 16AWG
- Nominal voltage: 250V
- Rated current: 13.5A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
8Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
2000 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
