NI
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transmitters - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  STM320U

                                                                                                  RF TRANSMITTER, FSK, 902.875MHZ

                                                                                                  ENOCEAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENOCEAN STM320U
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoSTM320U
                                                                                                  Newark Part No.74AJ3019
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  67 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$33.810
                                                                                                  5+$32.810
                                                                                                  10+$32.440
                                                                                                  25+$32.240
                                                                                                  50+$32.050
                                                                                                  100+$31.850
                                                                                                  300+$31.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33.81
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ENOCEAN
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoSTM320U
                                                                                                  Newark Part No.74AJ3019
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFSK
                                                                                                  Data Rate Max125Kbps
                                                                                                  Frequency902.875MHz
                                                                                                  Sensitivity dBm-
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Supply Current-
                                                                                                  RF Transmitter ApplicationsEnergy Harvesting, Wireless Sensor Network
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  STM320U is an energy harvesting magnet contact transmitter module that enables the implementation of a wireless magnet contact sensor. Powered by a solar cell, it works absolutely maintenance-free. An integrated energy store allows operation for several days even in total darkness. Key applications are window and door sensors. It supervises an integrated reed contact and reports every status change immediately (open<>closed). In addition a sign of life signal is transmitted every 20-30 minutes. In enhanced secure mode the communication is protected by encryption.

                                                                                                  • Radio approvals: FCC (US) / ISED (CA)
                                                                                                  • Helix antenna
                                                                                                  • 902.875MHz frequency and side button
                                                                                                  • Radiated output power of +99dBµV/m ±2dB
                                                                                                  • Data rate/modulation type 125KBit/s ASK (868.3MHz) / FSK (902.875MHz)
                                                                                                  • EnOcean equipment profile: D5-00-01 SIGNAL 0x0E (entering transport mode)
                                                                                                  • Start-up time with empty energy storage typ. <2.5min at 400 lux, 25°C
                                                                                                  • Reed contact is 1x internal, Meder MK23-90-BV14496 or MK01-I
                                                                                                  • 1x internal teach-in button, 1x LED transmission indicator and 43 x 16 x 6mm module dimensions

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FSK

                                                                                                  Frequency

                                                                                                  902.875MHz

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  125Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  RF Transmitter Applications

                                                                                                  Energy Harvesting, Wireless Sensor Network

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)