2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  ALPHA-TRX433S

                                                                                                  RF Transceiver, Low Cost High Performance, Fast PLL Lock Time, Wake up Timer, FSK, 433Mhz

                                                                                                  RF SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RF SOLUTIONS ALPHA-TRX433S
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoALPHA-TRX433S
                                                                                                  Newark Part No.15R0254
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RF SOLUTIONS
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoALPHA-TRX433S
                                                                                                  Newark Part No.15R0254
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFSK
                                                                                                  Data Rate Max-
                                                                                                  Frequency Max433MHz
                                                                                                  Sensitivity dBm-
                                                                                                  Supply Voltage Min2.2V
                                                                                                  Supply Voltage Max3.8V
                                                                                                  Transmit Power-
                                                                                                  Module Interface-
                                                                                                  Supply Current21mA
                                                                                                  RF Transceiver Applications-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The Alpha Modules are extremely cost effective but high performance radio modules. Supplied in a miniature Surface mount package these modules can Transmit/Receive at upto 115Kbps at a maximum of 300m. Operating at 2 - 5V, the modules monitors their battery voltage and can sleep with very low standby current. They can wake intermittently and provide direct control outputs to a microcontroller making them ideally suited to battery applications. These Modules will suit one to one multi-node wireless links in applications including car and building security, POS and inventory tracking, remote process monitoring.

                                                                                                  • FM Transceiver Module
                                                                                                  • Fast PLL lock time
                                                                                                  • Wakeup timer
                                                                                                  • Low power consumption
                                                                                                  • 10MHz crystal for PLL timing
                                                                                                  • Clock and reset signal output for external MCU
                                                                                                  • 16 bit RX Data FIFO
                                                                                                  • SPI interface
                                                                                                  • Standby current less than 0.3uA
                                                                                                  • High data rate up to 256 kbps

                                                                                                  Applications

                                                                                                  Wireless, RF Communications, Security, Industrial, System Monitoring, Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FSK

                                                                                                  Frequency Max

                                                                                                  433MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.2V

                                                                                                  Transmit Power

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  21mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  3.8V

                                                                                                  Module Interface

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)