2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  1000530

                                                                                                  RF TRANSCEIVERS, 869.575GHZ, GPIO ROHS COMPLIANT: YES

                                                                                                  WITTRA
                                                                                                  WITTRA 1000530
                                                                                                  WITTRA 1000530
                                                                                                  WITTRA 1000530
                                                                                                  WITTRA 1000530
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerWITTRA
                                                                                                  Manufacturer Part No1000530
                                                                                                  Newark Part No.60AK9250
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$372.27
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $372.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WITTRA
                                                                                                  ManufacturerWITTRA
                                                                                                  Manufacturer Part No1000530
                                                                                                  Newark Part No.60AK9250
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Modulation-
                                                                                                  Data Rate Max-
                                                                                                  Frequency Max869.575GHz
                                                                                                  Sensitivity dBm-
                                                                                                  Supply Voltage Min4.5VDC
                                                                                                  Supply Voltage Max5.5VDC
                                                                                                  Module InterfaceGPIO
                                                                                                  Supply Current1.2A
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  869.575GHz

                                                                                                  Supply Voltage Min

                                                                                                  4.5VDC

                                                                                                  Module Interface

                                                                                                  GPIO

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5.5VDC

                                                                                                  Supply Current

                                                                                                  1.2A

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)