NI
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  5. Results

                                                                                                  9 Product Results Found for "MULTICOMP-PRO"

                                                                                                  Find a huge range of Current Transformers at Newark Electronics. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Multicomp
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  CT Construction
                                                                                                  Input Current
                                                                                                  Current Ratio
                                                                                                  Turns Ratio
                                                                                                  Frequency Min
                                                                                                  Accuracy Class
                                                                                                  Frequency Max
                                                                                                  Power Rating
                                                                                                  Window Diameter
                                                                                                  Frequency Range
                                                                                                  Transformer Mounting
                                                                                                  Transformer Terminals
                                                                                                  Transformer Applications
                                                                                                  Primary Current
                                                                                                  Secondary Current Nom
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  SPC21618
                                                                                                  MULTICOMP SPC21618
                                                                                                  12M6831

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP
                                                                                                  1. Current Transformer
                                                                                                  2. Round Style
                                                                                                  3. Donut
                                                                                                  4. 50:5
                                                                                                  5. Class 1.5
                                                                                                  6. 1.33 VA
                                                                                                  7. 25.4 mm
                                                                                                  8. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  50A
                                                                                                  Donut
                                                                                                  50:5
                                                                                                  50:5
                                                                                                  Class 1.5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  1.33VA
                                                                                                  25.4mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering
                                                                                                  50A
                                                                                                  5A
                                                                                                  -
                                                                                                  SPC21637
                                                                                                  MULTICOMP SPC21637
                                                                                                  12M6850

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP
                                                                                                  1. Current Transformer
                                                                                                  2. Square Style
                                                                                                  3. 100:5
                                                                                                  4. Class 1.5
                                                                                                  5. 1.33 VA
                                                                                                  6. 25.4 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  100A
                                                                                                  -
                                                                                                  100:5
                                                                                                  100:5
                                                                                                  Class 1.5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  1.33VA
                                                                                                  25.4mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Screw
                                                                                                  Metering
                                                                                                  100A
                                                                                                  5A
                                                                                                  -
                                                                                                  SPC21619
                                                                                                  MULTICOMP SPC21619
                                                                                                  12M6832

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP
                                                                                                  1. Current Transformer
                                                                                                  2. Round Style
                                                                                                  3. Donut
                                                                                                  4. 60:5
                                                                                                  5. Class 1.5
                                                                                                  6. 1.33 VA
                                                                                                  7. 25.4 mm
                                                                                                  8. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  60A
                                                                                                  Donut
                                                                                                  60:5
                                                                                                  60:5
                                                                                                  Class 1.5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  1.33VA
                                                                                                  25.4mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering
                                                                                                  60A
                                                                                                  5A
                                                                                                  -
                                                                                                  SPC21625
                                                                                                  MULTICOMP SPC21625
                                                                                                  12M6838

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP
                                                                                                  1. Current Transformer
                                                                                                  2. Round Style
                                                                                                  3. Donut
                                                                                                  4. 150:5
                                                                                                  5. Class 1.5
                                                                                                  6. 1.33 VA
                                                                                                  7. 25.4 mm
                                                                                                  8. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  150A
                                                                                                  Donut
                                                                                                  150:5
                                                                                                  150:5
                                                                                                  Class 1.5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  1.33VA
                                                                                                  25.4mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering
                                                                                                  150A
                                                                                                  5A
                                                                                                  -
                                                                                                  SPC21641
                                                                                                  MULTICOMP SPC21641
                                                                                                  12M6854

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP
                                                                                                  1. Current Transformer
                                                                                                  2. Square Style
                                                                                                  3. 200:5
                                                                                                  4. Class 1.5
                                                                                                  5. 1.33 VA
                                                                                                  6. 25.4 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  200A
                                                                                                  -
                                                                                                  200:5
                                                                                                  200:5
                                                                                                  Class 1.5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  1.33VA
                                                                                                  25.4mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Screw
                                                                                                  Metering
                                                                                                  200A
                                                                                                  5A
                                                                                                  -
                                                                                                  SPC21632
                                                                                                  MULTICOMP SPC21632
                                                                                                  12M6845

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP
                                                                                                  1. Current Transformer
                                                                                                  2. Round Style
                                                                                                  3. Donut
                                                                                                  4. 1:5
                                                                                                  5. Class 1.5
                                                                                                  6. 1.33 VA
                                                                                                  7. 25.4 mm
                                                                                                  8. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  1kA
                                                                                                  Donut
                                                                                                  1000:5
                                                                                                  1:5
                                                                                                  Class 1.5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  1.33VA
                                                                                                  25.4mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering
                                                                                                  1kA
                                                                                                  5A
                                                                                                  -
                                                                                                  SPC21633
                                                                                                  MULTICOMP SPC21633
                                                                                                  12M6846

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP
                                                                                                  1. Current Transformer
                                                                                                  2. Square Style
                                                                                                  3. 50:5
                                                                                                  4. Class 1.5
                                                                                                  5. 1.33 VA
                                                                                                  6. 25.4 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  50A
                                                                                                  -
                                                                                                  50:5
                                                                                                  50:5
                                                                                                  Class 1.5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  1.33VA
                                                                                                  25.4mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Screw
                                                                                                  Metering
                                                                                                  50A
                                                                                                  5A
                                                                                                  -
                                                                                                  SPC21628
                                                                                                  MULTICOMP SPC21628
                                                                                                  12M6841

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP
                                                                                                  1. Current Transformer
                                                                                                  2. Round Style
                                                                                                  3. Donut
                                                                                                  4. 300:5
                                                                                                  5. Class 1.5
                                                                                                  6. 1.33 VA
                                                                                                  7. 25.4 mm
                                                                                                  8. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  300A
                                                                                                  Donut
                                                                                                  300:5
                                                                                                  300:5
                                                                                                  Class 1.5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  1.33VA
                                                                                                  25.4mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering
                                                                                                  300A
                                                                                                  5A
                                                                                                  -
                                                                                                  SPC21630
                                                                                                  MULTICOMP SPC21630
                                                                                                  12M6843

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MULTICOMP
                                                                                                  1. Current Transformer
                                                                                                  2. Round Style
                                                                                                  3. Donut
                                                                                                  4. 500:5
                                                                                                  5. Class 1.5
                                                                                                  6. 1.33 VA
                                                                                                  7. 25.4 mm
                                                                                                  8. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  10+
                                                                                                  $133.310
                                                                                                  25+
                                                                                                  $126.170
                                                                                                  Total:$1,333.10
                                                                                                  Min: 10 / Mult: 10
                                                                                                  -
                                                                                                  Donut
                                                                                                  500:5
                                                                                                  500:5
                                                                                                  Class 1.5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  1.33VA
                                                                                                  25.4mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering
                                                                                                  500A
                                                                                                  5A
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-9 of 9 items
                                                                                                  of 1 page(s)