2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Heat Guns & Nozzles
                                                                                                    5. Heat Guns
                                                                                                    Print Page

                                                                                                    ML200

                                                                                                    Blow Torch, Bench Top, Butane Powered, 2400 °F

                                                                                                    WELLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER ML200
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoML200
                                                                                                    Newark Part No.10M6684
                                                                                                    Also Known AsGTIN UPC EAN: 037103212290
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$44.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $44.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WELLER
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoML200
                                                                                                    Newark Part No.10M6684
                                                                                                    Also Known AsGTIN UPC EAN: 037103212290
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Power-
                                                                                                    Supply Voltage VAC-
                                                                                                    Heat Temperature Max-
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The ML200 is a Butane-Powered Tabletop Torch suitable for use with the industrial maintenance, tool and die shops, automotive repairs. The Magna-Lite tabletop torch features waterproof piezo electronic ignition system for fast and reliable ignition every time. Ergonomic textured rubber grip for comfortable hand use and control and built in stand holds unit upright for stand alone-use. Refillable with Weller WB1 or WB2 filtered butane and it also suitable for heat shrink tubing, fusing rope ends, frozen locks and camping.

                                                                                                    • Refills in just 20 seconds with Weller BR200 filtered butane
                                                                                                    • Child safety lock
                                                                                                    • Up to 60 minutes continuous use
                                                                                                    • Flame lock-on allows hands-free operation

                                                                                                    Applications

                                                                                                    Lighting, Maintenance & Repair, Industrial

                                                                                                    Technical Specifications

                                                                                                    Input Power

                                                                                                    -

                                                                                                    Heat Temperature Max

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Supply Voltage VAC

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Dec-2015)