2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Spiral Wrap
                                                                                                  Print Page

                                                                                                  21-10880

                                                                                                  Spiral Wrap, Black, 32.8 ft, 10 m

                                                                                                  PRO POWER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PRO POWER 21-10880
                                                                                                  ManufacturerPRO POWER
                                                                                                  Manufacturer Part No21-10880
                                                                                                  Newark Part No.64T7029
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Product Information

                                                                                                  PRO POWER
                                                                                                  ManufacturerPRO POWER
                                                                                                  Manufacturer Part No21-10880
                                                                                                  Newark Part No.64T7029
                                                                                                  External Diameter - Imperial-
                                                                                                  External Diameter - Metric-
                                                                                                  Wrap Material-
                                                                                                  Wrap ColorBlack
                                                                                                  Reel Length (Imperial)32.8ft
                                                                                                  Reel Length (Metric)10m
                                                                                                  Bundle Dia Min - Imperial-
                                                                                                  Bundle Dia Max - Imperial-
                                                                                                  Bundle Dia Min - Metric-
                                                                                                  Bundle Dia Max - Metric-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Product Overview

                                                                                                  A slit harness that wraps cables in a tidy, protective enclosure. Quickly and easily install cables using the included wrapped tool.

                                                                                                  • Reusable
                                                                                                  • Color: Black
                                                                                                  • Dimensions (W) x (L): 15mm x 10M
                                                                                                  • Pro Power products are rated 4.5 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Technical Specifications

                                                                                                  External Diameter - Imperial

                                                                                                  -

                                                                                                  Wrap Material

                                                                                                  -

                                                                                                  Reel Length (Imperial)

                                                                                                  32.8ft

                                                                                                  Bundle Dia Min - Imperial

                                                                                                  -

                                                                                                  Bundle Dia Min - Metric

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Diameter - Metric

                                                                                                  -

                                                                                                  Wrap Color

                                                                                                  Black

                                                                                                  Reel Length (Metric)

                                                                                                  10m

                                                                                                  Bundle Dia Max - Imperial

                                                                                                  -

                                                                                                  Bundle Dia Max - Metric

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (16-Jan-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65