2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  1954

                                                                                                  Thermal Imager, Infrared, -20 °C, 250 °C, 120 x 160, 30 °C, 28° x 38°, 300 mm

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 1954
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No1954
                                                                                                  Newark Part No.94AC3059
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,495.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,495.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No1954
                                                                                                  Newark Part No.94AC3059
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-20°C
                                                                                                  Temperature Max250°C
                                                                                                  IR Resolution120 x 160
                                                                                                  Thermal Sensitivity (NETD)30°C
                                                                                                  Field of View (H X V)28° x 38°
                                                                                                  IR Focus Distance Min300mm
                                                                                                  Image Capture Frequency9Hz
                                                                                                  Manufacturer Warranty-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  1954 is a thermal imaging IR camera equipped with infrared thermography detection technology that has become an indispensable means ensuring safety in industrial production. Infrared thermal imaging provides a real-time non-contact inspection method. This detection method does not require you to shut off power, shut down the machines or interrupt production. It can diagnose latent malfunctions in advance, and so forestall their occurrence and prevent production incidents. Thermal imaging is an innovative non-contact evaluation technique that is safe, reliable, and rapid. Our thermal imaging cameras communicate with other AEMC Bluetooth™ capable products. Wirelessly connect to AEMC® Clamp-on Meters, Multimeters, and Environmental Meters and record their measurements simultaneously with your thermograms. Comprehensive CAmReport® software included that offers all the necessary functions for reliable analysis of the measurement results and report generation.

                                                                                                  • UFPA microbolometer, 8~14μm spectral range, 120 x 160 resolution
                                                                                                  • 0.98ft (0.3m), fixed focus
                                                                                                  • Focus-free with 28° x 28° field of view
                                                                                                  • Automatic brightness control
                                                                                                  • Exceptionally long battery life
                                                                                                  • Quick startup in 3 to 10seconds (model dependent)
                                                                                                  • User configurable emissivity table
                                                                                                  • User configurable cursor and trigger functions, user selectable color palette
                                                                                                  • Captures thermal and real image simultaneously
                                                                                                  • Verbally record your comments directly to the image using included Bluetooth headset

                                                                                                  Contents

                                                                                                  Thermal imaging IR camera, Carrying case, eUSB cable, External battery charger, (4) 1.2V AA NiMH rechargeable batteries, Micro SD card with adapter, Bluetooth headset, Quick start guide and a USB drive with CAmReport software, User and software manuals.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -20°C

                                                                                                  IR Resolution

                                                                                                  120 x 160

                                                                                                  Field of View (H X V)

                                                                                                  28° x 38°

                                                                                                  Image Capture Frequency

                                                                                                  9Hz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Temperature Max

                                                                                                  250°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  30°C

                                                                                                  IR Focus Distance Min

                                                                                                  300mm

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jul-2019)