2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  Print Page

                                                                                                  B2901B

                                                                                                  Source Measure Unit SMU, Precision, 1-Channel, 210V, 3A DC, 10.5A Pulse, 100fA Resolution

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoB2901B
                                                                                                  Newark Part No.92AH1085
                                                                                                  Product RangeB2900B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoB2901B
                                                                                                  Newark Part No.92AH1085
                                                                                                  Product RangeB2900B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Product RangeB2900B Series
                                                                                                  Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                                                                                                  Source Voltage Range± 200mV to ± 210V
                                                                                                  Output Power31.8W
                                                                                                  Source Current Range± 100nA to ± 10.5A
                                                                                                  Resistance Measurement Range2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  SVHCLead

                                                                                                  Alternatives for B2901B

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  B2901B precision source/measure unit is a compact and cost-effective bench-top Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. It is ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.

                                                                                                  • 5.5 digit, single channel low noise power source
                                                                                                  • Integrated 4-quadrant sourcing and measuring capabilities
                                                                                                  • Measurement range: ±210V, ±3A (DC), ±10.5A (pulsed)
                                                                                                  • 100fA resolution, single channel
                                                                                                  • 4.3” TFT color display (480x272, with LED backlight) with keypads and rotary knob
                                                                                                  • PC-based control software
                                                                                                  • Supports both conventional and default SCPI commands
                                                                                                  • Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces

                                                                                                  Contents

                                                                                                  Precision source/measure unit, Power cable, USB cable, Quick reference (English).

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Source Meter Function

                                                                                                  Current/Resistance/Voltage Measure, Current/Voltage Source

                                                                                                  Output Power

                                                                                                  31.8W

                                                                                                  Resistance Measurement Range

                                                                                                  2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Product Range

                                                                                                  B2900B Series

                                                                                                  Source Voltage Range

                                                                                                  ± 200mV to ± 210V

                                                                                                  Source Current Range

                                                                                                  ± 100nA to ± 10.5A

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Technical Docs (2)

                                                                                                  Promotional Offers EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead